Infineon Technologies AGCYW20730A1KMLGTBluetooth
Single-Chip Bluetooth Transceiver for Wireless Input Devices
| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v3.0 | |
| Microprocessor | |
| Class II/Class III | |
| 1.5 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -88 | |
| GPIO/SPI/UART | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

