Infineon Technologies AGCYW20721B2KUMLGBluetooth
Bluetooth v5.1 (BLE) SMART SOC 3Mbps 3V 40-Pin QFN EP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| IC | |
| Bluetooth v5.1 (BLE) | |
| Microcontroller | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -94 | |
| I2C/UART | |
| 1.76 | |
| 3 | |
| 3.63 | |
| External | |
| -30 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

