Infineon Technologies AGCYW20719B2KUMLGBluetooth
Bluetooth v5.1 (BLE) SMART SOC IoT 3Mbps 3V 40-Pin QFN EP Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.1 (BLE) | |
| Microprocessor | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -95.5 | |
| GPIO/I2C/I2S/PCM/SPI/UART | |
| 1.76 | |
| 3 | |
| 3.63 | |
| -30 | |
| 85 | |
| Tray | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
