Infineon Technologies AGCYUSB3302-68LTXIUSB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V Tray 68-Pin QFN EP
| Compliant | |
| 5A991g. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Hub Controller | |
| No | |
| Low Speed|Full Speed|High Speed|Super Speed | |
| 5000/480/12/1.5 | |
| USB 2.0/USB 3.0 | |
| I2C | |
| 1.14|3 | |
| 1.26|3.6 | |
| 1.2|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

