Infineon Technologies AGCYUSB3014-BZXCTUSB Interface ICs
Super Speed USB Controller USB 2.0/USB 3.2 1.2V T/R 121-Pin FBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Controller | |
| Yes | |
| Super Speed | |
| 5000 | |
| 100 | |
| USB 2.0/USB 3.2 | |
| I2C/I2S/SPI/UART | |
| 1.15 | |
| 1.25 | |
| 1.2 | |
| 200(Max) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.15(Min) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 121 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

