Infineon Technologies AGCYT4DNJBRCQ1BZSGSMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 6336KB Flash 3.3V/5V 327-Pin BGA Tray
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| T2G | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M7 | |
| ARM | |
| 100|320 | |
| 100|320 | |
| 32 | |
| Flash | |
| 6336KB | |
| 640KB | |
| Yes | |
| CAN/Ethernet/I2C/LIN/SPI/UART | |
| 168 | |
| 2 | |
| 1 | |
| 48 | |
| 12 | |
| 1 | |
| 1 | |
| 0 | |
| 12 | |
| 0 | |
| 12 | |
| 12 | |
| 0 | |
| 4 | |
| 1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 2900 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| PCB changed | 327 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 327 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

