Infineon Technologies AGCYT4BFBCJDQ0BZEGSMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 8640KB Flash 3.3V/5V 272-Pin BGA Tray Automotive AEC-Q100
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| T2G | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M7 | |
| ARM | |
| 100|350 | |
| 100|350 | |
| 32 | |
| Flash | |
| 8640KB | |
| 1MB | |
| Yes | |
| CAN/Ethernet/FlexRay/I2C/I2S/LIN/SCB/SPI/UART | |
| 220 | |
| 3 | |
| 3 | |
| 32/32/32 | |
| 12/12/12 | |
| 0 | |
| 11 | |
| 0 | |
| 11 | |
| 11 | |
| 3 | |
| 15 | |
| 2 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 272 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 272 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

