Infineon Technologies AGCYT3BB7CEBQ0AESGSTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 4416KB Flash 3.3V/5V 144-Pin TEQFP EP T/R
| Compliant | |
| 5A992.c | |
| Active-Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| T2G | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M7 | |
| ARM | |
| 100|250 | |
| 100|250 | |
| 32 | |
| Flash | |
| 4416KB | |
| 768KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/LIN/SCB/SPI/UART | |
| 112 | |
| 3 | |
| 3 | |
| 8/21/23 | |
| 12/12/12 | |
| 0 | |
| 10 | |
| 0 | |
| 10 | |
| 10 | |
| 1 | |
| 8 | |
| 1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TEQFP EP |
| 144 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
