Infineon Technologies AGCYT3BB5CEBQ1AEEGSTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M7 RISC 4416KB Flash 3.3V/5V Automotive 100-Pin TEQFP EP T/R
| 5A992c. | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| T2G | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M7 | |
| ARM | |
| 100|250 | |
| 100|250 | |
| 32 | |
| Flash | |
| 4416KB | |
| 768KB | |
| Yes | |
| CAN/Ethernet/I2S/LIN/SCB/SPI/UART | |
| 72 | |
| 3 | |
| 3 | |
| 14/15/8 | |
| 12/12/12 | |
| 0 | |
| 9 | |
| 0 | |
| 8 | |
| 8 | |
| 2 | |
| 8 | |
| 1 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 2000 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TEQFP EP |
| 100 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
