Infineon Technologies AGCYT2B63BADR0AZSGSTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 640KB Flash 1.1V/3.3V/5V 64-Pin LQFP T/R
| Compliant | |
| 5A992.c | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| T2G | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M4F | |
| ARM | |
| 80 | |
| 80|80/80 | |
| 32 | |
| Flash | |
| 640KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 49 | |
| 3 | |
| 3 | |
| 8/7/7 | |
| 12/12/12 | |
| 0 | |
| 6 | |
| 0 | |
| 3 | |
| 5 | |
| 0 | |
| 3 | |
| 0 | |
| 1.05|2.7 | |
| 1.1|3.3|5 | |
| 1.15|5.5 | |
| 1000 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

