Infineon Technologies AGCYPM1211-40LQXIUSB Interface ICs
High Speed/Low Speed USB Type-C Port Controller USB-C 3.3V/5V Tray 40-Pin QFN EP
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Type-C Port Controller | |
| Yes | |
| High Speed|Low Speed | |
| 1 | |
| 48 | |
| USB-C | |
| I2C/SPI/UART/USB | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Supplier Package | QFN EP |
| 40 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

