Infineon Technologies AGCYPM1115-48LQXIUSB Interface ICs

High Speed/Low Speed USB Type-C Port Controller USB-C 5V/9V/12V/15V/18V/24V Tray 48-Pin QFN EP

EZ-PD™ PMG1-B1: industry´s first high-voltage USB-C power delivery microcontroller with integrated buck-boost battery charger

EZ-PD™ PMG1-B1 is a highly integrated single-port USB Type-C Power Delivery (PD) Microcontroller with integrated buck-boost battery charge controller. While complying with USB PD 3.1 specifications, EZ-PD™ PMG1-B1 integrates a programmable MCU with Arm® Cortex®-M0/M0+, 128 KB Flash and 16 KB SRAM for custom features implementation, gate drivers, and hardware-controlled protection features. EZ-PD™ PMG1-B1 supports a wide input voltage range (4 to 24 V with 40 V tolerance) and programmable switching frequency (150 to 600 kHz) in an integrated PD solution.



Features


  • •  USB-C support and USB PD support
  • •  Programmable MCU with Arm® Cortex® M0, 128 KB Flash and 16 KB SRAM
  • •  Integrated buck-boost controller with 5.5 V to 24 V input and 3.3 V to 21.5 V output voltage range
  • •  21 GPIOs that can operate from 1.71 V to 5.5 V
  • •  Termination resistors: Rp and Rd for CYPM1115, and Rp Rd and Rd-db for CYPM1116
  • •  High-voltage protection features such as OVP UVP OCP


Benefits


  • •  Optimized area and BOM thanks to the integrated single-chip solution
  • •  Simple customization via ModusToolbox™ and EZ-PD™ PMG1 SDK
  • •  Easy integration into your application


Target Applications


  • •  Power tools
  • •  Portable/cordless battery-powered electronics
  • •  Smart home appliances


Competitive Advantage


  • •  High level of system integration
  • •  USB PD + MCU + buck-boost battery charger on a single chip
  • •  ModusToolbox™ and EZ-PD™ PMG1 SDK for an easy customization


Sales Presentation

Infineon's Sales Presentation



Training for the distributor sales & FAEs

eLearning



Related Products

OPN SP Number MDQ/MQQ/MQQ Package
CYPM1116-48LQXI SP005831489 1598/2450 tray


Image-of-PMG1-B1-Block-Diagram


2,450 parts: Ships in 2 days

    Total$0.87Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,450 parts
      • Price: $0.8719

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.