Infineon Technologies AGCYPD8225-97BZXITUSB Interface ICs
High Speed USB Controller USB-C 3.3V/5V T/R 97-Pin BGA
| Compliant | |
| 3A991.a.2 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| USB Controller | |
| Yes | |
| High Speed | |
| 1 | |
| 48 | |
| USB-C | |
| I2C/SPI/UART | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.16(Min) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 97 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 97 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

