Infineon Technologies AGCYPD7271-68LQXQSpecialized Power ICs and Modules
USB-C Power Delivery and DC-DC Controller Automotive 68-Pin QFN EP Tray
| Compliant | |
| 3A991a.2. | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| USB-C Power Delivery and DC-DC Controller | |
| 150 to 600 | |
| 4 to 24 | |
| 4 | |
| 24 | |
| 85(Typ) | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

