Infineon Technologies AGCYPD717140LQXQXQLA1USB Interface ICs
High Speed USB Controller USB-C 5V/9V/12V/15V/18V Tray 40-Pin QFN EP
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Controller | |
| No | |
| High Speed | |
| 1 | |
| 48 | |
| USB-C | |
| I2C/LIN/SPI/UART | |
| 4 | |
| 24 | |
| 5|9|12|15|18 | |
| 50 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

