Infineon Technologies AGCYPD5225-96BZXITUSB Interface ICs
Low Speed/Full Speed/High Speed/Super Speed Basic USB Type-C Controller USB 3.0 3.3V/5V T/R 96-Pin BGA
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Basic USB Type-C Controller | |
| Yes | |
| Full Speed|High Speed|Super Speed|Low Speed | |
| 1 | |
| 48 | |
| USB 3.0 | |
| I2C/SPI/UART | |
| 2.75 | |
| 5.5 | |
| 3.3|5 | |
| 10 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.16(Min) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 96 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

