Infineon Technologies AGCYPD3177-24LQXQUSB Interface ICs
USB Type-C DFP Port Controller USB 1.3/USB 2.0/USB 3.0/USB-C 3.3V/5V Tray 24-Pin QFN EP
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| USB Type-C DFP Port Controller | |
| Yes | |
| 1 | |
| USB 1.3|USB 2.0|USB 3.0|USB-C | |
| I2C | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 10 | |
| -40 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

