Infineon Technologies AGCYPD3174-16SXQUSB Interface ICs
Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.1 3.3V/5V Tube 16-Pin SOIC
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Type-C DFP Port Controller | |
| Yes | |
| Low Speed|Full Speed|High Speed | |
| 1 | |
| 48 | |
| USB 3.1 | |
| I2C/SPI/UART | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 10 | |
| -40 | |
| 105 | |
| Extended industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 9.98(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

