Infineon Technologies AGCYP15G0101DXB-BBXCPHY
PHY 1-CH 195Mbps/1.5Gbps 3.3V 100-Pin TBGA Tray
| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| CYP15G0101DXB-BBXC | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1.5GBd | |
| No | |
| Yes | |
| Yes | |
| CPRI|DVB-ASI|ESCON|IEEE802.3z|OBSAI-RP3 | |
| 195/1500 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 500 | |
| Analog | |
| 0 | |
| 70 | |
| Commercial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 11 mm |
| Package Length | 11 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

