| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.91.00 | |
| Automotive | No |
| PPAP | No |
| Programmer | |
| Microcontroller | |
| MPC5/MPC8/MC56F80/MC56F82/MC56F83/MC56F84/ MAC7 | |
| Codewarrior Development/P and E | |
| 1.8 | |
| 5.25 |
Dev Kit Description
The Cyclone MAX is a powerful stand-alone in-circuit programmer and debugger for Freescale’s high-end architectures. The Cyclone is able to control a processor using the processor’s debug port. Communication occurs via Ethernet, USB, or Serial Port, allowing the user to quickly debug code and program it onto a microprocessor. Once the Cyclone is configured, programming operations are completed in one touch
The Cyclone’s flexibility and intuitive software allows for a seamless transition between development and production environments. The Cyclone and the target being debugged may be local to the PC or remotely connected via Ethernet. Multiple Cyclones on your network can easily be detected and controlled from the same PC. In addition, the Cyclone MAX has been specifically designed with features like voltage protection technology in order to withstand the rigors of a production environment.
For debugging, prototyping, and other development projects, the Cyclone can be used in Interactive Mode as a robust communications interface between the PC and the target. Devices can be programmed in-circuit, already mounted on a circuit board. The Cyclone is supported by P&E software, Freescale’s Codewarrior, and other third-party software (available separately).
In Stand-Alone Mode, the Cyclone MAX is configured and loaded with one or more programming images. Control of the Cyclone may then be automated using a PC (e.g., for large production runs), or the Cyclone can be operated completely independent of the PC (e.g., for field updates). An LCD screen facilitates configuration and operation of the unit. The display’s menu-based navigation allows the user to easily select the image to be programmed when the Cyclone MAX contains multiple programming image
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

