10-25% Off
Infineon Technologies AGCYBT-413034-02Bluetooth
Bluetooth Low Energy Wireless Module
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microprocessor | |
| Class II | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -95 | |
| ADC/GPIO/I2C/I2S/PWM/SPI/UART | |
| 1.9 | |
| 3 | |
| 3.63 | |
| On Board | |
| -30 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.7 mm |
| Package Width | 12 mm |
| Package Length | 16.3 mm |
| PCB changed | 30 |
| Supplier Package | MLGA Module |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

