| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Class I/Class II | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -96.5 | |
| ADC/GPIO/I2C/I2S/PWM/SPI/UART | |
| 2.3 | |
| 3.6 | |
| -30 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.95 mm |
| Package Width | 12 mm |
| Package Length | 15.5 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | MLGA Module |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

