Infineon Technologies AGCYBT-253059-02Bluetooth
Bluetooth v5.0 (BLE) SMART SOC Class I/Class II IoT 3Mbps 3V 35-Pin MLGA Module T/R
| Compliant | |
| 5A992c. | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.0 (BLE) | |
| Microprocessor | |
| Class I/Class II | |
| 3 | |
| 2402 | |
| 2480 | |
| ISM | |
| 2.4GHz | |
| -95 | |
| ADC/GPIO/I2C/I2S/PCM/PWM/SPI/UART | |
| 1.71 | |
| 3 | |
| 3.3 | |
| -30 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| IoT | |
| Mounting | Surface Mount |
| Package Height | 1.7 |
| Package Width | 11 |
| Package Length | 11 |
| PCB changed | 35 |
| Standard Package Name | LGA |
| Supplier Package | MLGA Module |
| 35 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
