Infineon Technologies AGCYBLE-222014-01Bluetooth
Bluetooth v5.1 (BLE) SMART SOC 1Mbps 22-Pin MLGA Module T/R
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.1 (BLE) | |
| Microprocessor | |
| 1 | |
| 2400 | |
| 2480 | |
| -91 | |
| I2C/SPI/UART | |
| 1.8 | |
| 5.5 | |
| External | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 22 |
| Supplier Package | MLGA Module |
| 22 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
