| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.1 (BLE) | |
| 1 | |
| 2402 | |
| 2480 | |
| -93 | |
| UART | |
| 1.8 | |
| 3.6 | |
| -20 | |
| 60 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 15 mm |
| Package Length | 23 mm |
| PCB changed | 30 |
| Supplier Package | MLGA Module |
| 30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

