Infineon Technologies AGCYBLE-012011-00Bluetooth
Bluetooth v5.1 (BLE) SMART SOC 31-Pin MLGA Module T/R
| Compliant with Exemption | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Module | |
| Bluetooth v5.1 (BLE) | |
| Microprocessor | |
| 2400 | |
| 2480 | |
| -91 | |
| I2C/SPI/UART | |
| 1.8|1.9 | |
| 5.5 | |
| On Board | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 14.52 mm |
| Package Length | 19.2 mm |
| PCB changed | 31 |
| Supplier Package | MLGA Module |
| 31 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

