Infineon Technologies AGCYBL11573-56LQXIESBluetooth
Bluetooth v4.2 (BLE) SMART SOC 56-Pin QFN EP
| Supplier Unconfirmed | |
| Unconfirmed | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v4.2 (BLE) | |
| Microcontroller | |
| -92 | |
| ADC/GPIO/I2C/I2S/PWM/SPI/UART | |
| 1.9 | |
| 5.5 | |
| External | |
| -40 | |
| 105 | |
| Extended Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

