| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v4.1 (BLE) | |
| Microprocessor | |
| 1(Typ) | |
| 2400 | |
| 2482 | |
| ISM | |
| 2.4GHz | |
| -89 | |
| I2C/SPI/UART | |
| 1.9 | |
| 5.5 | |
| External | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 56 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

