Infineon Technologies AGCYAT817AZS72-22002Touch Screen Controllers
Capacitive Touch Screen 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Capacitive | |
| 64 | |
| No | |
| 32 | |
| No | |
| I2C/SPI | |
| 1.71|3 | |
| 1.95|5.5 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
