Infineon Technologies AGCY9BF529TABGL-GK7E1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 1.5MB Flash 3.3V/5V 192-Pin BGA Tray
| Compliant with Exemption | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| FM3 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 60 | |
| 60 | |
| 32 | |
| Flash | |
| 1.5MB | |
| 192KB | |
| Yes | |
| CAN/CSIO/I2C/LIN/UART/USB | |
| 154 | |
| 3 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 1 | |
| 2 | |
| 10 | |
| 0 | |
| 16 | |
| 1 | |
| 0 | |
| 16 | |
| 0 | |
| 1 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 390 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 192 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 192 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
