Infineon Technologies AGCY9BF414NPMC-G-JNE2Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 288KB Flash 3.3V/5V 100-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| FM3 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 144 | |
| 144 | |
| 32 | |
| Flash | |
| 288KB | |
| 32KB | |
| Yes | |
| CAN/CSIO/I2C/LIN/UART | |
| 83 | |
| 5 | |
| 3 | |
| 16/16/16 | |
| 12/12/12 | |
| 0 | |
| 8 | |
| 0 | |
| 0 | |
| 8 | |
| 0 | |
| 2 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 14 mm |
| Package Length | 14 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
