Infineon Technologies AGCY9BF321MBGL-GK9E1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 96KB Flash 3.3V/5V 96-Pin FBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| FM3 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 96KB | |
| 16KB | |
| CSIO/I2C/LIN/UART/USB | |
| 65 | |
| 3 | |
| 2 | |
| 26/26 | |
| 12/12 | |
| 1 | |
| 2 | |
| 10 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
