Infineon Technologies AGCY9BF122KPMC-G-MNE2Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 160KB Flash 3.3V/5V 48-Pin LQFP Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| FM3 | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 160KB | |
| 16KB | |
| Yes | |
| I2C/UART | |
| 35 | |
| 4 | |
| 2 | |
| 14/14 | |
| 12/12 | |
| 2 | |
| 10/10 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 300 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
