Infineon Technologies AGCY9AF154NABGL-GK9E1Microcontrollers - MCUs
32-bit ARM Cortex M3 FM3 Microcontroller
| Compliant with Exemption | |
| 3A991.a.2 | |
| Unconfirmed | |
| 8542.31.00.25 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 112 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 112 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
