Infineon Technologies AGCY95F778ENPMC1-G-UNE2Microcontrollers - MCUs
MCU 8-bit F2MC-8FX CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| 8FX | |
| CISC | |
| F2MC-8FX | |
| 16.25 | |
| 16.25 | |
| 8 | |
| Flash | |
| 60KB | |
| 2KB | |
| 64KB | |
| Yes | |
| I2C/UART | |
| 59 | |
| 4 | |
| 1 | |
| 8 | |
| 12 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.8 | |
| 3.3|5 | |
| 5.5 | |
| 320 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
