Infineon Technologies AGCY8CPLC20-48LTXICommunication Misc
Powerline Communication Solution 2.4Kbps 5V 48-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| CY8CPLC20-48LTXI | |
| Automotive | No |
| PPAP | No |
| Powerline Communication Solution | |
| 2.4Kbps | |
| Wire | |
| 4.75 | |
| 5 | |
| 5.25 | |
| Analog | |
| 8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

