Infineon Technologies AGCY8CMBR3116-LQXITTouch Screen Controllers
Capacitive Touch Screen 2-Wire 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| Capacitive | |
| Yes | |
| No | |
| 130nm | |
| GPO/I2C | |
| 2-Wire | |
| 1.8 | |
| 5.5 | |
| 0.5 | |
| 0.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

