Infineon Technologies AGCY8CMBR3102-SX1ITouch Screen Controllers
Capacitive Touch Screen 2-Wire 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Unknown |
| Capacitive | |
| Yes | |
| No | |
| GPO/I2C | |
| 2-Wire | |
| 1.8 | |
| 5.5 | |
| 0.5 | |
| 0.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.48(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

