Infineon Technologies AGCY8C9540A-24PVXIGPIO Expanders
I2C/SMBus Interface 24000kHz 5.25V 48-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 40 | |
| Yes | |
| SMBus|I2C | |
| 24000 | |
| Standard|Fast | |
| Yes | |
| Open Drain | |
| 3 | |
| 5.25 | |
| 25(Min) | |
| 10(Min) | |
| -40 | |
| 85 | |
| Industrial | |
| 2@HBM | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.34(Max) |
| Package Width | 7.59(Max) |
| Package Length | 16(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

