Infineon Technologies AGCY8C6347BZI-BLD43TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 116-Pin BGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M4F | |
| ARM | |
| 100|150 | |
| 100|150 | |
| 32 | |
| Flash | |
| 1MB | |
| 288KB | |
| 4GB | |
| I2C/SPI/UART | |
| 78 | |
| 1 | |
| 24 | |
| 12 | |
| 1 | |
| 12 | |
| 0 | |
| 8 | |
| 0 | |
| 9 | |
| 9 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.44(Max) |
| Package Width | 5.2 |
| Package Length | 6.4 |
| PCB changed | 116 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 116 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
