Infineon Technologies AGCY8C6248BZI-S2D44TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+/ARM Cortex M4F RISC 1MB Flash 1.8V/2.5V/3.3V 124-Pin BGA T/R
| Compliant | |
| 5A992c. | |
| Active-Unconfirmed | |
| 8542.31.00.15 | |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M0+|ARM Cortex M4F | |
| ARM | |
| 100|150 | |
| 100|150 | |
| 32 | |
| Flash | |
| 1MB | |
| 512KB | |
| 4GB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 100 | |
| 1 | |
| 1 | |
| 24 | |
| 12 | |
| 2 | |
| 0 | |
| 12 | |
| 1 | |
| 9 | |
| 13 | |
| 1 | |
| 0 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.74(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 124 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 124 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
