Infineon Technologies AGCY8C6145LQI-S3F62Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 1.8V/2.5V/3.3V 68-Pin QFN EP Tray
| Compliant with Exemption | |
| 5A992.c | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 512KB | |
| 256KB | |
| 4GB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 53 | |
| 12 | |
| 1 | |
| 24 | |
| 12 | |
| 2 | |
| 8/8 | |
| 0 | |
| 6 | |
| 1 | |
| 7 | |
| 7 | |
| 0 | |
| 1 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
