Infineon Technologies AGCY8C5868AXI-LP035Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 67 | |
| 67 | |
| 32 | |
| Flash | |
| 256KB | |
| 64KB | |
| 4GB | |
| Yes | |
| 130nm | |
| CAN/I2C/SPI/UART/USB | |
| 72 | |
| 4 | |
| 4 | |
| 3 | |
| 1/2 | |
| 20/12/12 | |
| 4 | |
| 4 | |
| 8/8/8/8 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.71|1.8 | |
| 1.8|3.3|5 | |
| 1.89|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

