Infineon Technologies AGCY8C5666LTI-LP005Microcontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
| Compliant | |
| 3A991a.3. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 67 | |
| 67 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| 4GB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 36 | |
| 4 | |
| 16/16/16/16 | |
| 4 | |
| 2 | |
| 2 | |
| 12/12 | |
| 4 | |
| 4 | |
| 8/8/8/8 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 1.71|1.8 | |
| 1.8|3.3|5 | |
| 1.89|5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 68 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

