Infineon Technologies AGCY8C4248AZI-L485TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 64-Pin TQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| CAN/I2C/SPI/UART/USB | |
| 53 | |
| 8 | |
| 1 | |
| 16 | |
| 12 | |
| 4 | |
| 8 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| 0 | |
| 2 | |
| 0 | |
| 1.71 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 64 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
