Infineon Technologies AGCY8C4149AZS-S578Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 384KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| CY8C41xx | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 384KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/SPI/UART | |
| 84 | |
| 8 | |
| 1 | |
| 20 | |
| 12 | |
| 0 | |
| 5 | |
| 0 | |
| 5 | |
| 5 | |
| 1 | |
| 1 | |
| 0 | |
| 1.71 | |
| 5|3.3|2.5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
