Infineon Technologies AGCY8C4147LQEHVS136XXQLA1Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 5V/9V/12V/15V/18V/24V Tray Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/SPI/UART | |
| 49 | |
| 8 | |
| 1 | |
| 24 | |
| 12 | |
| 0 | |
| 4 | |
| 0 | |
| 4 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 3.6 | |
| 5|9|12|15|18|24 | |
| 28 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

