| EU RoHS | Compliant |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Family Name | CY8Cxxx |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M0+ |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 48 |
| Maximum Clock Rate (MHz) | 48 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 16KB |
| Interface Type | I2C/SPI/UART |
| Number of I/Os | 49 |
| No. of Timers | 8 |
| Number of ADCs | 1 |
| ADC Channels | 24 |
| ADC Resolution (bit) | 12 |
| USART | 0 |
| UART | 4 |
| USB | 0 |
| SPI | 4 |
| I2C | 4 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Minimum Operating Supply Voltage (V) | 3.6 |
| Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 28 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |