Infineon Technologies AGCY8C4147LCE-HV423Microcontrollers - MCUs
32-bit ARM Cortex M0+ RISC 128KB Flash MCU Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

