Infineon Technologies AGCY8C4146FNI-S443TMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V/5V 35-Pin WLCSP T/R
| Compliant | |
| 3A991a.3. | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| CY8Cxxx | |
| RISC | |
| ARM Cortex M0+ | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 64KB | |
| 8KB | |
| I2C/SPI/UART | |
| 31 | |
| 5 | |
| 16/16/16/16/16 | |
| 5 | |
| 2 | |
| 10/12 | |
| 2 | |
| 50 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| LCD Controller | |
| 1.71 | |
| 2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) mm |
| Package Width | 2.1 mm |
| Package Length | 2.58 mm |
| PCB changed | 35 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 35 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

